Better World

Schneider Electric Acti9 Acti9 iDT40 1 Phase Busbar, 9 mm Pitch

Subtotal (1 pack of 12 units)*

$1,148.088

(exc. GST)

$1,262.892

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$95.674$1,148.09

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
238-4077
Mfr. Part No.:
A9XCT712
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Busbar

Range

Acti9

Electrical Phase

1

Number of Poles

3

Standards/Approvals

EN/IEC 60439-1

Pitch

9mm

Better World Product

Yes

Series

Acti9 iDT40

Current Rating

63A

Colour

White

Number of Modules

18

COO (Country of Origin):
PL
The Schneider Electric Acti9 iDT40 is a horizontal distributor for 3P + N contactor and 12 modules.

Number of lanes 4-way N + 3 L (balanced)

Pole configuration for 1 channel 1 3P + N

No connection 9 mm between phase and neutral 18 mm between phases

Connector type tooth

Distance between devices 54 mm

Marking N L1 N L2 N L3

Isolation Isolated

Product presentation Cuttable

Rated operational current 63 A at 40 ° C

Rated operational voltage 230 V AC Ph / N 400 V AC Ph / Ph

Installation mode Horizontal

Mounting location Top on tunnel type terminal

9mm pitch 24

Related links