Schneider Electric Acti9 Acti9 1 Phase Busbar, 9 mm Pitch

Subtotal (1 unit)*

$602.77

(exc. GST)

$663.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$602.77

*price indicative

RS Stock No.:
238-4080
Mfr. Part No.:
A9XPK707
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Busbar

Range

Acti9

Electrical Phase

1

Standards/Approvals

No

Current Rating

125A

Series

Acti9

Pitch

9mm

COO (Country of Origin):
CN
The Schneider Electric vertical distribution block Acti9 VDIS is 3P+N with operating voltage 250/440VAC and 33 connection points.

Rated current 125 A

Rated operational voltage 250/440 V

Network type AC

Network frequency 50/60 Hz

Rated insulation voltage 500 V

Rated impulse withstand voltage 6 kV

Number of terminal blocks 1 with 33 outgoes

Distribution block outgoes 7 holes for per phase

12 holes for neutral

Height 408 mm

Depth 71.5 mm

Width 40.5 mm

Net weight 1.14 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy