RS Better World
Schneider Electric Acti9 Acti9 iDT40 1 Phase Busbar, 9 mm Pitch
- RS Stock No.:
- 238-4089
- Mfr. Part No.:
- A9XPP624
- Brand:
- Schneider Electric
Subtotal (1 pack of 6 units)*
$1,076.808
(exc. GST)
$1,184.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | $179.468 | $1,076.81 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 238-4089
- Mfr. Part No.:
- A9XPP624
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Range | Acti9 | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| Standards/Approvals | EN/IEC 60439-1 | |
| Pitch | 9mm | |
| Series | Acti9 iDT40 | |
| Better World Product | Yes | |
| Current Rating | 63A | |
| Better World Claim | Designed for Disassembly | |
| Number of Modules | 24 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Range Acti9 | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
Standards/Approvals EN/IEC 60439-1 | ||
Pitch 9mm | ||
Series Acti9 iDT40 | ||
Better World Product Yes | ||
Current Rating 63A | ||
Better World Claim Designed for Disassembly | ||
Number of Modules 24 | ||
Colour White | ||
- COO (Country of Origin):
- PL
The Schneider Electric comb busbar is Acti9 1L+N with 9 mm pitch and 24 modules.
Number of ways 24 ways N + 1 L
Poles configuration for 1 way 1 x 1P + N
Connection pitch 9 mm between phase and neutral
Connector type tooth
Distance between way 18 mm
Marking N L
Device presentation Cuttable
Rated operational current 63 A at 40 °C
Rated operational voltage 230 V AC Ph/N
Rated insulation voltage 400 V AC conforming to IEC 61439-1
Rated impulse withstand voltage 4 kV
Mounting mode Horizontal
Mounting location Top on tunnel type terminals
9 mm pitches 48
Width 434 mm
Colour white
Related links
- Schneider Electric Acti9 Acti9 iDT40 1 Phase Busbar, 9 mm Pitch
- Schneider Electric Acti9 Acti9 1 Phase Busbar, 9 mm Pitch
- Schneider Electric Copper Acti9 Acti9 3 Phase Busbar 9 mm Pitch
- Schneider Electric Acti9 Acti9 1 Phase Busbar 9 mm Pitch
- Schneider Electric Copper Acti9 Acti9 1 Phase Busbar 9 mm Pitch
- Schneider Electric Acti9 Acti9 iDT40 3 Phase Busbar, 18 mm Pitch
- Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker 25A 230V ac AC
- Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker 25A 4500 A Breaking Capacity
