Schneider Electric Acti9 Acti9 1 Phase Busbar, 9 mm Pitch
- RS Stock No.:
- 191-9522
- Mfr. Part No.:
- A9XPN612
- Brand:
- Schneider Electric
Add 5 more to save $89.55
View bulk pricing optionsSubtotal (1 unit)*
$101.24
(exc. GST)
$111.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 58 left, ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $101.24 | - |
| 5 + | $83.33 | $89.55 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 191-9522
- Mfr. Part No.:
- A9XPN612
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Range | Acti9 | |
| Electrical Phase | 1 | |
| For Use With | Acti 9 DT40, Acti 9 DT40 Vigi, Acti9 iDD40, Acti9 iDD40K, Acti9 iDD40 TG, Acti9 iDT40, Acti9 iDT40K, Acti9 iIG40, Acti9 iIG40K, Multi 9 N40, Multi 9 N40 Vigi, Vigi iTG40, Vigi TG40, Vigi TG60 | |
| Standards/Approvals | EN/IEC 60439-1 | |
| Better World Product | Yes | |
| Current Rating | 80A | |
| Better World Claim | Designed for Disassembly | |
| Pitch | 9mm | |
| Series | Acti9 | |
| Colour | White | |
| Number of Modules | 12 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Range Acti9 | ||
Electrical Phase 1 | ||
For Use With Acti 9 DT40, Acti 9 DT40 Vigi, Acti9 iDD40, Acti9 iDD40K, Acti9 iDD40 TG, Acti9 iDT40, Acti9 iDT40K, Acti9 iIG40, Acti9 iIG40K, Multi 9 N40, Multi 9 N40 Vigi, Vigi iTG40, Vigi TG40, Vigi TG60 | ||
Standards/Approvals EN/IEC 60439-1 | ||
Better World Product Yes | ||
Current Rating 80A | ||
Better World Claim Designed for Disassembly | ||
Pitch 9mm | ||
Series Acti9 | ||
Colour White | ||
Number of Modules 12 | ||
- COO (Country of Origin):
- PL
Schneider Electric iC60 Series Busbar, 230V AC Rated Operational Voltage, 80A Current Rating - A9XPN612
Features & Benefits
Applications
Can it handle varying temperature conditions during operation?
Will it fit into existing installations with limited space?
Is it compliant with European electrical safety standards?
Can it be easily customised for specific wiring needs?
Is it appropriate for use in commercial environments?
Related links
- Schneider Electric Acti9 Acti9 iDT40 1 Phase Busbar, 9 mm Pitch
- Schneider Electric Acti9 Acti9 1 Phase Busbar, 9 mm Pitch
- Schneider Electric Copper Acti9 Acti9 3 Phase Busbar 9 mm Pitch
- Schneider Electric Acti9 Acti9 1 Phase Busbar 9 mm Pitch
- Schneider Electric Copper Acti9 Acti9 1 Phase Busbar 9 mm Pitch
- Schneider Electric Acti9 Acti9 iDT40 3 Phase Busbar, 18 mm Pitch
- Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker 25A 230V ac AC
- Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker 25A 4500 A Breaking Capacity
