Siemens SENTRON SENTRON Busbar, 690 V, 60 mm Pitch
- RS Stock No.:
- 266-583
- Mfr. Part No.:
- 8US1211-1NS10
- Brand:
- Siemens
Subtotal (1 unit)*
$160.48
(exc. GST)
$176.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.48 |
*price indicative
- RS Stock No.:
- 266-583
- Mfr. Part No.:
- 8US1211-1NS10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Rated Operational Voltage | 690 V | |
| Product Type | Busbar | |
| Range | SENTRON | |
| Number of Poles | 3 | |
| For Use With | Busbar | |
| Standards/Approvals | EAC, UKCA, UR, ABS, PRS, CE, DNV, RoHS, UL | |
| Current Rating | 12A | |
| Series | SENTRON | |
| Pitch | 60mm | |
| Colour | Metallic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Rated Operational Voltage 690 V | ||
Product Type Busbar | ||
Range SENTRON | ||
Number of Poles 3 | ||
For Use With Busbar | ||
Standards/Approvals EAC, UKCA, UR, ABS, PRS, CE, DNV, RoHS, UL | ||
Current Rating 12A | ||
Series SENTRON | ||
Pitch 60mm | ||
Colour Metallic | ||
- COO (Country of Origin):
- DE
The Siemens Device Adapter is designed to seamlessly integrate into busbar systems, making it an essential accessory for enhancing electrical connections. This robust adapter features a width of 45 mm and is constructed with a bar thickness of 5.10 mm, ensuring durability and reliable performance. With a busbar centre-to-centre spacing of 60 mm, it accommodates compatibility with various configurations.
Supports significant power management capabilities at high voltage levels
Complies with rigorous industry standards for quality and safety
Sleek design optimises space without compromising performance
Related links
- Siemens Metal SENTRON SENTRON Busbar Adapter 60 mm Pitch
- Siemens SENTRON SENTRON Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 4 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 3 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 1 Phase Busbar 60 mm Pitch
- Siemens Plastic SENTRON SENTRON Busbar 60 mm Pitch
- Siemens SENTRON SENTRON Busbar 60 mm Pitch
- Siemens SENTRON 8US Busbar Adapter, 60 mm Pitch
