Siemens Copper SENTRON 8US Busbar, 60 mm Pitch

Subtotal (1 unit)*

$1,898.76

(exc. GST)

$2,088.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,898.76

*price indicative

RS Stock No.:
196-3721
Mfr. Part No.:
8US19482AA00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Busbar

Material

Copper

Range

SENTRON

Standards/Approvals

No

Current Rating

1.6kA

Series

8US

Pitch

60mm

COO (Country of Origin):
DE
Busbar system, accessories Busbar center-to-center spacing 60 mm TT profile busbar, 1600A Length 2400 mm E-CU tin-coated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy