Siemens SENTRON 8US Busbar
- RS Stock No.:
- 209-7100
- Mfr. Part No.:
- 8US1941-2AA01
- Brand:
- Siemens
Subtotal (1 pack of 6 units)*
$307.11
(exc. GST)
$337.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | $51.185 | $307.11 |
*price indicative
- RS Stock No.:
- 209-7100
- Mfr. Part No.:
- 8US1941-2AA01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | SENTRON | |
| For Use With | Tt Profile | |
| Standards/Approvals | RoHS, CE, CSA, EAC, UR | |
| Current Rating | 500A | |
| Series | 8US | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range SENTRON | ||
For Use With Tt Profile | ||
Standards/Approvals RoHS, CE, CSA, EAC, UR | ||
Current Rating 500A | ||
Series 8US | ||
- COO (Country of Origin):
- DE
The Siemens 8US Busbar system for setting up protective devices such as fuse switch disconnector and circuit breakers - safe, space-saving and clearly laid out. The use of the 8US Busbar systems from Siemens gives a number of options for installing rail-adaptable connecting, switching and installation devices. Cost-effective electro technical enhancement of modern distribution boards is possible due to their small footprint, compact design and quick assembly contacts. Mounting is on longitudinal stays and the rail gap is 60Â mm.
Mechanical fixing and electrical contacting in a single step
Easy replacement of individual devices or entire combinations
High operational safety with finger-safe adapter and device holder covers
Related links
- Siemens SENTRON 8US Busbar, 690 V
- Siemens SENTRON 8US Busbar, 60 mm Pitch
- Siemens SENTRON 8US Busbar Adapter, 60 mm Pitch
- Siemens SENTRON 8US Busbar Connector 60 mm Pitch
- Siemens Copper SENTRON 8US Busbar, 60 mm Pitch
- Siemens SENTRON Connecting Terminals for use with Busbar Centre-To-Centre Spacing
- Siemens SENTRON 8US1941 Busbar
- Siemens SENTRON Connecting Terminals for use with Copper Busbar
