Siemens Metal SENTRON SENTRON Busbar Adapter, 690 V, 60 mm Pitch
- RS Stock No.:
- 272-0362
- Mfr. Part No.:
- 8US1211-4TM00
- Brand:
- Siemens
Subtotal (1 unit)*
$220.13
(exc. GST)
$242.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $220.13 |
*price indicative
- RS Stock No.:
- 272-0362
- Mfr. Part No.:
- 8US1211-4TM00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar Adapter | |
| Rated Operational Voltage | 690 V | |
| Material | Metal | |
| Range | SENTRON | |
| Standards/Approvals | No | |
| Series | SENTRON | |
| Pitch | 60mm | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar Adapter | ||
Rated Operational Voltage 690 V | ||
Material Metal | ||
Range SENTRON | ||
Standards/Approvals No | ||
Series SENTRON | ||
Pitch 60mm | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens bus bar system bus bar centre-to-centre spacing 60 mm device adapter.
General product approval EAC
Related links
- Siemens Metal SENTRON SENTRON Busbar Adapter 40 mm Pitch
- Siemens SENTRON SENTRON Busbar 60 mm Pitch
- Siemens SENTRON 8US Busbar Adapter, 60 mm Pitch
- Schneider Electric Linergy Linergy 3 Phase Busbar Adapter 60 mm Pitch
- Schneider Electric Linergy Linergy 2 Phase Busbar Adapter 60 mm Pitch
- Eaton BBA0K-32 Busbar Adapter, 690 V
- Eaton BBA BBA Busbar Adapter, 690 V ac
- Siemens Plastic SENTRON SENTRON Busbar 60 mm Pitch
