Schneider Electric TeSyS D Contactor Accessory for use with TeSys Deca D80
- RS Stock No.:
- 458-864
- Mfr. Part No.:
- LA9D80973
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$245.27
(exc. GST)
$269.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $245.27 |
*price indicative
- RS Stock No.:
- 458-864
- Mfr. Part No.:
- LA9D80973
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Plate | |
| Product Type | Contactor Accessory | |
| For Use With | TeSys Deca D80 | |
| Standards/Approvals | RoHS Compliant | |
| Series | TeSyS D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Plate | ||
Product Type Contactor Accessory | ||
For Use With TeSys Deca D80 | ||
Standards/Approvals RoHS Compliant | ||
Series TeSyS D | ||
- COO (Country of Origin):
- FR
The Schneider Electric Star-delta mounting plate for TeSys Deca D80 provides a sturdy base for mounting star-delta starters. Ensures proper alignment and secure installation of components for efficient motor starting and control. Designed for durability and ease of assembly.
Connection accessory
Related links
- Schneider Electric Linergy Contactor Connector for use with TeSys F
- Schneider Electric TeSyS D Contactor Accessory for use with LC1D115, LC1D150
- Schneider Electric Linergy TeSyS D Busbar
- Schneider Electric Linergy TeSyS D Busbar Connector
- Schneider Electric Linergy TeSyS GV 3 Phase Busbar, 72 mm Pitch
- Schneider Electric Linergy TeSyS D Busbar, 60 mm Pitch
- Schneider Electric Linergy TeSyS D Busbar Adapter, 60 mm Pitch
- Schneider Electric Linergy TeSyS D Side Cover for Busbar
