Siemens SENTRON 8US Busbar, 690 V

Subtotal (1 pack of 100 units)*

$708.90

(exc. GST)

$779.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$7.089$708.90

*price indicative

RS Stock No.:
203-3279
Mfr. Part No.:
8US1921-2BA00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Busbar

Rated Operational Voltage

690 V

Range

SENTRON

Standards/Approvals

CE, CSA, UKCA, UR, EAC

Current Rating

115A

Series

8US

COO (Country of Origin):
DE
The Siemens SENTRON Busbar system connection terminal has Busbar thickness of 10mm and double T profile.

Weight 22g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy