Siemens SENTRON SENTRON Busbar, 690 V

Subtotal (1 pack of 15 units)*

$171.56

(exc. GST)

$188.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$171.56$11.437

*price indicative

RS Stock No.:
266-738
Mfr. Part No.:
8US1921-2BD01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Rated Operational Voltage

690 V

Product Type

Busbar

Range

SENTRON

For Use With

Busbar

Standards/Approvals

ABS, EAC, CE, RoHS, UKCA

Series

SENTRON

Current Rating

175A

Colour

Metallic

COO (Country of Origin):
DE
The Siemens Connecting Terminal is an essential accessory designed for efficient functionality within busbar systems. With the ability to accommodate various conductor cross-sections, it ensures optimal connectivity and reliability in electrical installations. The product seamlessly integrates with multiple busbar configurations while maintaining a compact design, making it a versatile choice for professionals seeking a dependable solution. High-quality manufacturing adheres to UL certifications, assuring users of its performance and safety standards.

Lightweight design facilitates easy handling and installation

Compatible with multiple busbar configurations for enhanced adaptability

Environmental confirmations underscore its commitment to sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy