Siemens Copper SENTRON 5ST 4 Phase Busbar, 400 V ac

Subtotal (1 unit)*

$484.28

(exc. GST)

$532.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$484.28

*price indicative

RS Stock No.:
187-5193
Mfr. Part No.:
5ST3720
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Busbar

Rated Operational Voltage

400 V ac

Material

Copper

Range

SENTRON

Electrical Phase

4

For Use With

Miniature Circuit Breaker

Standards/Approvals

EAC, UKCA, CE

Series

5ST

RoHS Status: Exempt

COO (Country of Origin):
DE
Pin busbar touch-safe, 16 mm2 4-phase, L1/N/L2/N/L3/N 1016 mm long, without end caps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy