Siemens Copper SENTRON 5ST 4 Phase Busbar, 18 mm Pitch
- RS Stock No.:
- 213-2579
- Mfr. Part No.:
- 5ST3746
- Brand:
- Siemens
Subtotal (1 unit)*
$308.06
(exc. GST)
$338.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $308.06 |
*price indicative
- RS Stock No.:
- 213-2579
- Mfr. Part No.:
- 5ST3746
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Material | Copper | |
| Range | SENTRON | |
| Electrical Phase | 4 | |
| Standards/Approvals | EAC, UKCA, CE | |
| Pitch | 18mm | |
| Current Rating | 63A | |
| Series | 5ST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Material Copper | ||
Range SENTRON | ||
Electrical Phase 4 | ||
Standards/Approvals EAC, UKCA, CE | ||
Pitch 18mm | ||
Current Rating 63A | ||
Series 5ST | ||
- COO (Country of Origin):
- DE
The Siemens Sentron Pin Busbars can come in a various shapes and size, which affect the ampacity of the product. Ampacity refers to the maximum amount of electric current a conductor can carry before showing signs of deterioration.
protection class IP20
Related links
- Siemens Copper SENTRON 5ST 4 Phase Busbar, 18 mm Pitch
- Siemens Copper SENTRON 5ST 4 Phase Busbar
- Siemens Copper SENTRON 5ST 4 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 4 Phase Busbar, 400 V ac
- Siemens Copper SENTRON 5ST 1 Phase Busbar, 18 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar, 18 mm Pitch
- Siemens Copper SENTRON 5ST 2 Phase Busbar, 18 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar 18 mm Pitch
