Siemens Copper SENTRON 5ST 1 Phase Busbar, 400 V ac, 1.5 mm Pitch

Subtotal (1 unit)*

$49.71

(exc. GST)

$54.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.71

*price indicative

RS Stock No.:
187-5205
Mfr. Part No.:
5ST3743
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Busbar

Rated Operational Voltage

400 V ac

Range

SENTRON

Material

Copper

Electrical Phase

1

For Use With

Miniature Circuit Breaker

Standards/Approvals

UKCA, CE, EAC

Pitch

1.5mm

Current Rating

63A

Series

5ST

RoHS Status: Exempt

COO (Country of Origin):
DE
Pin busbar touch-safe, 10 mm2 3x 1-phase+AUX, 214 mm long can be cut, with end caps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy