Siemens Copper SENTRON 5ST 1 Phase Busbar, 230 V

Subtotal (1 unit)*

$228.08

(exc. GST)

$250.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$228.08

*price indicative

RS Stock No.:
187-5238
Mfr. Part No.:
5ST3786-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Busbar

Rated Operational Voltage

230 V

Range

SENTRON

Material

Copper

Electrical Phase

1

Number of Poles

2

For Use With

Devices With N Conductor, Devices With Auxiliary Switch

Standards/Approvals

Declaration of conformity

Series

5ST

Current Rating

63A

Number of Modules

17

COO (Country of Origin):
DE
Compact Pin Busbar, 10mm2 connection: 1p/N AFDD 5SM6 + RCBO 2-pole + auxiliary switch 0,5-pole touch protected 1000mm cut table

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy