Siemens Copper SENTRON 5ST 1 Phase Busbar, 27 mm Pitch

Subtotal (1 unit)*

$3.59

(exc. GST)

$3.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.59

*price indicative

RS Stock No.:
187-5161
Mfr. Part No.:
5ST3603
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Busbar

Material

Copper

Range

SENTRON

Electrical Phase

1

For Use With

Miniature Circuit Breaker

Standards/Approvals

EAC, CE, UKCA

Pitch

27mm

Current Rating

63A

Series

5ST

RoHS Status: Exempt

COO (Country of Origin):
DE
Pin busbar, 10 mm2 connection: 2x (1-phase+AUX/FS) touch-safe

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy