Siemens Copper SENTRON 5ST 4 Phase Busbar, 400 V ac
- RS Stock No.:
- 187-5192
- Mfr. Part No.:
- 5ST3718
- Brand:
- Siemens
Subtotal (1 unit)*
$6.34
(exc. GST)
$6.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 41 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.34 |
*price indicative
- RS Stock No.:
- 187-5192
- Mfr. Part No.:
- 5ST3718
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Rated Operational Voltage | 400 V ac | |
| Material | Copper | |
| Range | SENTRON | |
| Electrical Phase | 4 | |
| For Use With | Pin Busbars | |
| Standards/Approvals | EAC, CE, UKCA | |
| Series | 5ST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Rated Operational Voltage 400 V ac | ||
Material Copper | ||
Range SENTRON | ||
Electrical Phase 4 | ||
For Use With Pin Busbars | ||
Standards/Approvals EAC, CE, UKCA | ||
Series 5ST | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
End cap for pin busbars 4-phase
- RS Stock No. 1875193
- Mfr. Part No. 5ST3720
Each
$451.33
- RS Stock No. 1875200
- Mfr. Part No. 5ST3736
Each
$30.80
- RS Stock No. 1875201
- Mfr. Part No. 5ST3737
Each
$549.91
- RS Stock No. 1243126
- Mfr. Part No. 5ST3715
Each
$89.82
Related links
- Siemens Copper SENTRON 5ST 4 Phase Busbar, 400 V ac
- Siemens Copper SENTRON 5ST 4 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 4 Phase Busbar
- Siemens Copper SENTRON 5ST 4 Phase Busbar, 18 mm Pitch
- Siemens Copper SENTRON 5ST 2 Phase Busbar, 400 V ac
- Siemens Copper SENTRON 5ST 3 Phase Busbar, 400 V ac
- Siemens Copper SENTRON 5ST 3 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 2 Phase Busbar 18 mm Pitch












