Siemens Copper SENTRON 5ST 2 Phase Busbar
- RS Stock No.:
- 187-5196
- Mfr. Part No.:
- 5ST3734
- Brand:
- Siemens
Subtotal (1 unit)*
$28.87
(exc. GST)
$31.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.87 |
*price indicative
- RS Stock No.:
- 187-5196
- Mfr. Part No.:
- 5ST3734
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Material | Copper | |
| Range | SENTRON | |
| Electrical Phase | 2 | |
| For Use With | Miniature Circuit Breaker | |
| Standards/Approvals | EAC, CE, UKCA | |
| Series | 5ST | |
| Current Rating | 63A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Material Copper | ||
Range SENTRON | ||
Electrical Phase 2 | ||
For Use With Miniature Circuit Breaker | ||
Standards/Approvals EAC, CE, UKCA | ||
Series 5ST | ||
Current Rating 63A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Pin busbar touch-safe, 10 mm2 2-phase, 214 mm long can be cut, with end caps
Related links
- Siemens Copper SENTRON 5ST 2 Phase Busbar
- Siemens Copper SENTRON 5ST 2 Phase Busbar, 400 V ac
- Siemens Copper SENTRON 5ST 2 Phase Busbar, 18 mm Pitch
- Siemens Copper SENTRON 5ST 2 Phase Busbar, 36 mm Pitch
- Siemens Copper SENTRON 5ST 2 Phase Busbar, 27 mm Pitch
- Siemens Copper SENTRON 5ST 2 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 4 Phase Busbar
- Siemens Copper SENTRON 5ST 4 Phase Busbar, 18 mm Pitch
