Siemens Copper SENTRON 5ST 3 Phase Busbar, 35.6 mm Pitch

Subtotal (1 pack of 10 units)*

$533.14

(exc. GST)

$586.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$53.314$533.14

*price indicative

RS Stock No.:
202-7198
Mfr. Part No.:
5ST3654
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Busbar

Range

SENTRON

Material

Copper

Electrical Phase

3

Number of Poles

4

Standards/Approvals

EAC, CE, UKCA

Pitch

35.6mm

Series

5ST

Current Rating

80A

COO (Country of Origin):
DE
The Siemens SENTRON series pin Busbar with cross section 16 mm². The Busbar is 3-phase/+ 8x touch safe product. It has pin type electrical connection.

Rated current 63A

Busbar is insulated

Number of pole 4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy