Siemens Copper SENTRON 5ST 3 Phase Busbar, 230 V
- RS Stock No.:
- 187-5235
- Mfr. Part No.:
- 5ST3783-0KL
- Brand:
- Siemens
Subtotal (1 unit)*
$139.55
(exc. GST)
$153.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.55 |
*price indicative
- RS Stock No.:
- 187-5235
- Mfr. Part No.:
- 5ST3783-0KL
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Rated Operational Voltage | 230 V | |
| Range | SENTRON | |
| Material | Copper | |
| Electrical Phase | 3 | |
| For Use With | Miniature Circuit Breaker | |
| Standards/Approvals | No | |
| Series | 5ST | |
| Current Rating | 63A | |
| Number of Modules | 9 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Rated Operational Voltage 230 V | ||
Range SENTRON | ||
Material Copper | ||
Electrical Phase 3 | ||
For Use With Miniature Circuit Breaker | ||
Standards/Approvals No | ||
Series 5ST | ||
Current Rating 63A | ||
Number of Modules 9 | ||
- COO (Country of Origin):
- DE
Compact Pin Busbar, 10mm2 connection: 3p/ N (FI N-left) 1x RCCB 4-pole + 8x Compact device 1-pole touch protected N-left 12 MW cut table
Related links
- Siemens Copper SENTRON 5ST 3 Phase Busbar, 230 V
- Siemens Copper SENTRON 5ST 1 Phase Busbar, 230 V
- Siemens Copper SENTRON 5ST 3 Phase Busbar 35.2 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar 17.6 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar 26.5 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar 35.2 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar 17.6 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar 26.5 mm Pitch
