TE Connectivity -20 to +55 °C SCHRACK Busbar, 400 V ac
- RS Stock No.:
- 164-9040
- Mfr. Part No.:
- ST37001
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 box of 10 units)*
$412.97
(exc. GST)
$454.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | $41.297 | $412.97 |
*price indicative
- RS Stock No.:
- 164-9040
- Mfr. Part No.:
- ST37001
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Rated Operational Voltage | 400 V ac | |
| Product Type | Busbar | |
| Range | -20 to +55 °C | |
| For Use With | SNR Series | |
| Standards/Approvals | VDE Cert. No. 40010063, cULus E224918 | |
| Current Rating | 6A | |
| Series | SCHRACK | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Rated Operational Voltage 400 V ac | ||
Product Type Busbar | ||
Range -20 to +55 °C | ||
For Use With SNR Series | ||
Standards/Approvals VDE Cert. No. 40010063, cULus E224918 | ||
Current Rating 6A | ||
Series SCHRACK | ||
Colour Red | ||
- COO (Country of Origin):
- CZ
SNR series - Accessories
Din rail sockets and jumper bars for the SNR series relay, see stk no. 231-2377 typically
Related links
- TE Connectivity -20 to +55 °C SCHRACK Busbar, 400 V ac
- Siemens Copper SENTRON 5ST 2 Phase Busbar, 400 V ac
- Siemens Copper SENTRON 5ST 4 Phase Busbar, 400 V ac
- Siemens Copper SENTRON 5ST 3 Phase Busbar, 400 V ac
- Clipsal Electrical Insulated MAX9 Busbar 18 mm Pitch
- Clipsal Electrical MAX9 Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar 1.5 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar 1.5 mm Pitch
