Siemens SIRIUS 3RV2 3 Phase Busbar, 500 V

Subtotal (1 unit)*

$133.96

(exc. GST)

$147.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$133.96

*price indicative

RS Stock No.:
124-3124
Mfr. Part No.:
3RV2917-1E
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Rated Operational Voltage

500 V

Product Type

Busbar

Range

SIRIUS

Electrical Phase

3

Number of Poles

3

For Use With

3RV2 Circuit Breakers

Standards/Approvals

UL, CSA

Series

3RV2

Current Rating

63A

RoHS Status: Exempt

COO (Country of Origin):
CZ

Busbar Feeder


Three-phase busbar systems provide an easy, time-saving and clearly arranged means of feeding 3RV2 motor starter protectors with screw terminals. The system can be used with various types of motor starter protectors up to 32 A. The 3RV19 15 three-phase busbar systems are generally unsuitable for the 3RV21 motor starter protectors for motor protection with overload relay function and for the 3RV27 and 3RV28 circuit breakers according to UL 489/CSA C22.2 No.5-02.

The busbars are suitable for between 2 and 5 motor starter protectors/circuit breakers. However, any kind of extension is possible by clamping the connection tags of an additional busbar (rotated by 180°) underneath the terminals of the respective last motor starter protector.

A combination of motor starter protectors of different sizes is possible. The motor starter protectors are supplied by appropriate feeder terminals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy