Eaton Eaton Moeller xPole EVG 3 Phase Busbar, 500 V
- RS Stock No.:
- 251-083
- Mfr. Part No.:
- 215658 EVG-3PHAS/12MODUL/HI
- Brand:
- Eaton
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$35.60
(exc. GST)
$39.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $35.60 | - |
| 10 - 99 | $32.04 | 10% |
| 100 + | $29.55 | 16% |
*price indicative
- RS Stock No.:
- 251-083
- Mfr. Part No.:
- 215658 EVG-3PHAS/12MODUL/HI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 500 V | |
| Range | Eaton Moeller xPole | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | Devices With Auxiliary Switch | |
| Standards/Approvals | RoHS | |
| Series | EVG | |
| Current Rating | 63A | |
| Number of Modules | 12 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 500 V | ||
Range Eaton Moeller xPole | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With Devices With Auxiliary Switch | ||
Standards/Approvals RoHS | ||
Series EVG | ||
Current Rating 63A | ||
Number of Modules 12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton highly sophisticated busbar is meticulously engineered to enhance the performance and reliability of electrical installations. Designed for use with Eaton Moeller series equipment, it caters to a diverse range of applications, particularly in EV busbar configurations. With robust construction and compliance to stringent RoHS standards, this product ensures both safety and efficiency in residential and commercial environments. The inclusion of advanced features allows for seamless integration, making it an essential component for anyone looking to maximise their circuit management capabilities. Built to accommodate up to four devices with auxiliary switches, it delivers exceptional functionality suitable for various types of circuit breakers. This busbar stands out with its three-pole design, ensuring optimal performance in multi-phase systems. Its compact profile and high-quality materials guarantee durability, catering to both current and future electrical needs.
Insulated design enhances safety during operation
Three-pole configuration optimises functionality for three-phase systems
Compact dimensions facilitate space-saving installations
Fork electric connection type ensures secure and reliable connections
Ability to accommodate up to four devices with auxiliary switches
Rated for a maximum operational voltage, ensuring compatibility with high-powered applications
Complies with international standards for added peace of mind
Designed specifically for use with a variety of circuit breakers
Related links
- Eaton Insulated Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole EVG 3 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole EVG 3 Phase Busbar 0 mm Pitch
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 500 V
- Eaton Eaton Moeller 3 Phase Busbar
- Eaton Eaton Moeller xPole EVG 2 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole xPole 1 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole Eaton Moeller 4 Phase Busbar 0 mm Pitch
