Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 500 V
- RS Stock No.:
- 253-277
- Mfr. Part No.:
- 215640 EVG-3PHAS/6MODUL
- Brand:
- Eaton
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$15.39
(exc. GST)
$16.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $15.39 | - |
| 10 - 99 | $13.84 | 10% |
| 100 - 499 | $12.76 | 17% |
| 500 - 999 | $11.82 | 23% |
| 1000 + | $10.62 | 30% |
*price indicative
- RS Stock No.:
- 253-277
- Mfr. Part No.:
- 215640 EVG-3PHAS/6MODUL
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 500 V | |
| Range | Eaton Moeller xPole | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | EVG | |
| Standards/Approvals | RoHS | |
| Series | Eaton Moeller | |
| Current Rating | 63A | |
| Number of Modules | 6 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 500 V | ||
Range Eaton Moeller xPole | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With EVG | ||
Standards/Approvals RoHS | ||
Series Eaton Moeller | ||
Current Rating 63A | ||
Number of Modules 6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MK
The Eaton Moeller series busbar is expertly designed to cater to the evolving needs of modern electrical systems. Offering robust performance, it is compatible with a variety of circuit breakers, which makes it an ideal choice for residential and commercial applications. The innovative design features a three-pole configuration that allows for seamless integration and flexibility in installations. This product not only prioritises safety with its insulation feature but also enhances efficiency with its rated uninterrupted current and surge voltage capabilities. Built to comply with rigorous industry standards, this busbar ensures both reliability and peace of mind in your electrical setup.
Features precise compatibility with multiple breaker types for versatile use
An insulated design enhances safety during operation
Lightweight construction allows for easy handling and installation
Suitable for a maximum of two devices, providing efficient power distribution
Utilises advanced materials for durability and long-lasting performance
Complies with RoHS directives, ensuring environmental sustainability
Related links
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 500 V
- Eaton Insulated Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole Eaton Moeller 2 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar 0 mm Pitch
- Eaton Eaton Moeller xPole EVG 3 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole EVG 3 Phase Busbar 0 mm Pitch
- Eaton Eaton Moeller xPole Moeller 1 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole Eaton Moeller 4 Phase Busbar, 500 V
