Siemens Copper Alpha ALPHA Busbar

Subtotal (1 unit)*

$707.43

(exc. GST)

$778.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$707.43

*price indicative

RS Stock No.:
629-171
Mfr. Part No.:
8GK9735-2KK10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Busbar

Material

Copper

Range

Alpha

Number of Poles

3

For Use With

NH1-3 Switch Disconnectors

Standards/Approvals

VDE, EAC, RoHS, CE

Current Rating

630A

Series

ALPHA

COO (Country of Origin):
DE
The Siemens Alpha copper busbar is engineered for robust performance in demanding electrical environments. Designed specifically for use with NH1-3 in-line switch disconnections, this high-capacity component supports operational currents up to 630 A, ensuring reliability and efficiency in power distribution. With its tin-plated surface processing, it aims to provide enhanced conductivity and corrosion resistance, making it a durable choice for both industrial and commercial use. The dimensions of this busbar, including a width of 30 mm and a thickness of 10 mm, ensure a compact fit while optimally handling electrical loads. Crafted from high-quality copper, this product combines mechanical strength with electrical performance, making it an essential component for those seeking dependable connectivity in their systems.

Designed to accommodate high operational currents with efficiency

Optimized for use with NH1-3 switch disconnections to enhance system compatibility

Utilizes tin-plated surface processing for improved conductivity

Compact dimensions facilitate easy integration into existing systems

Manufactured from high-grade copper for superior performance and durability

Flexible design options to meet various installation requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy