RS PRO Pre-Coated Aluminium Composite Sheet 1.22 m x 1.22m, 3 mm Thick
- RS Stock No.:
- 676-882
- Brand:
- RS PRO
Subtotal (1 unit)*
$301.34
(exc. GST)
$331.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $301.34 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 676-882
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pre-Coated Aluminium Composite Sheet | |
| Length | 1.22m | |
| Material | Aluminium | |
| Width | 1.22m | |
| Thickness | 3mm | |
| Density | 3.5kg/m³ | |
| Hardness | 3 H | |
| Standards/Approvals | DIN 4102-1 B2, DIN EN 13501-1 D-s2 | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Colour | White | |
| Suitability | Photo Mounting, Shop Front Signage, Fascia Panels, Cladding, Folded Parts | |
| Tensile Strength | 140N/mm² | |
| Adhesive Backing | No | |
| Thermal Conductivity | 0.95W/mK | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pre-Coated Aluminium Composite Sheet | ||
Length 1.22m | ||
Material Aluminium | ||
Width 1.22m | ||
Thickness 3mm | ||
Density 3.5kg/m³ | ||
Hardness 3 H | ||
Standards/Approvals DIN 4102-1 B2, DIN EN 13501-1 D-s2 | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
Colour White | ||
Suitability Photo Mounting, Shop Front Signage, Fascia Panels, Cladding, Folded Parts | ||
Tensile Strength 140N/mm² | ||
Adhesive Backing No | ||
Thermal Conductivity 0.95W/mK | ||
- COO (Country of Origin):
- DE
RS PRO 3mm Solid Aluminium Sheet, 1220mm Width
Features and Benefits
White Colour: Provides a clean and professional appearance.
Density of 3.5 kg/m²: Ensures a lightweight yet sturdy construction.
Hardness of 3 H: Offers resistance to surface wear and scratches.
Tensile Strength of 140 N/mm²: Provides excellent structural integrity.
Applications
Fascia Panels
Folded Parts
Photo Mounting
Shop Front Signage
Sign Tray
Additional Information
Why RS PRO?
Related links
- RS PRO Solid Aluminium Sheets 600 mm x 600mm, 3 mm Thick
- RS PRO Solid Aluminium Sheets 1200 mm x 600mm, 3 mm Thick
- RS PRO Solid Aluminium Sheets 1200 mm x 1200mm, 3 mm Thick
- TE Connectivity Heat Shrink Tubing Green 12 mm Sleeve Dia. x 1220mm RAYCHEM Series
- Goodfellow Solid Aluminium Sheets 500 mm x
- Goodfellow Solid Aluminium Sheets 500 mm x 305mm, 0.1 mm Thick
- Goodfellow Solid Aluminium Sheets 500 mm x 305mm, 0.05 mm Thick
- Goodfellow Solid Aluminium Sheets 3 m x 300mm, 0.025 mm Thick
