Siemens Alpha Cover Frame for use with N, PE Busbar Support
- RS Stock No.:
- 629-363
- Mfr. Part No.:
- 8GK4854-0KK20
- Brand:
- Siemens
Subtotal (1 unit)*
$77.00
(exc. GST)
$84.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.00 |
*price indicative
- RS Stock No.:
- 629-363
- Mfr. Part No.:
- 8GK4854-0KK20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar Connector | |
| Accessory Type | Cover Frame | |
| Range | Alpha | |
| For Use With | N, PE Busbar Support | |
| Standards/Approvals | CE, EAC, VDE | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar Connector | ||
Accessory Type Cover Frame | ||
Range Alpha | ||
For Use With N, PE Busbar Support | ||
Standards/Approvals CE, EAC, VDE | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- DE
The Siemens Crossbar offers robust support for N/PE busbars, expertly designed for seamless integration within electrical installations. Measuring 500 mm in width, this crossbeam ensures a reliable and durable framework, making it an ideal choice for both commercial and industrial applications. With its high-quality construction, it provides exceptional stability and strength, whilst adhering to stringent safety approvals. Engineered for optimal performance, this product not only meets the demanding standards of today's electrical systems but also enhances operational efficiency.
Designed specifically for N and PE bulbar support
Engineered for durability and reliability in various applications
Complies with rigorous industry certifications for peace of mind
Backed by comprehensive online resources for support and information
Facilitates simple integration into existing setups owing to its width
Promotes efficient electrical distribution with minimal resistance
Related links
- Siemens Alpha Cover Frame for use with N, PE Busbar Support
- Siemens Alpha Cover Frame for use with PE Busbar Support, N
- Siemens ALPHA Series Support Rail
- Siemens Alpha Adapter
- Siemens ALPHA 400/630 Series Partition Plate for Use with NF
- Siemens ALPHA-ZS Busbar Cover
- Siemens Copper Alpha ALPHA Busbar
- Siemens Alpha Cover for use with ALPHA 1250 DIN
