Siemens Siemens Sivacon S4 Busbar Connector, 80 mm Pitch
- RS Stock No.:
- 627-230
- Mfr. Part No.:
- 8PQ4000-0BA32
- Brand:
- Siemens
Subtotal (1 unit)*
$104.69
(exc. GST)
$115.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.69 |
*price indicative
- RS Stock No.:
- 627-230
- Mfr. Part No.:
- 8PQ4000-0BA32
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar Connector | |
| Range | Siemens | |
| Number of Poles | 4 | |
| For Use With | Vertical busbar, non-cascaded (supports conductor sizes 20x10, 30x10, 40x10, 50x10 copper) | |
| Standards/Approvals | General Product Approval, other, Environmental Confirmations | |
| Pitch | 80mm | |
| Series | Sivacon S4 | |
| Current Rating | 1.19kA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar Connector | ||
Range Siemens | ||
Number of Poles 4 | ||
For Use With Vertical busbar, non-cascaded (supports conductor sizes 20x10, 30x10, 40x10, 50x10 copper) | ||
Standards/Approvals General Product Approval, other, Environmental Confirmations | ||
Pitch 80mm | ||
Series Sivacon S4 | ||
Current Rating 1.19kA | ||
- COO (Country of Origin):
- DE
The Siemens vertical busbar holder redefines reliability and efficiency in electrical installations. Engineered for seamless integration into your power distribution systems, it boasts a robust design that supports cascading configurations. With its four-pole capacity, this holder is perfect for handling significant electrical loads while ensuring optimal performance. Its intelligent design not only facilitates easy installation but also offers a compact footprint, making it an ideal choice for modern infrastructure. With the refined aesthetics and superior functionality, this product stands as a testament to siemens commitment to innovation and quality in low-voltage technology.
Designed for cascading setups to enhance flexibility in installations
Accommodates various conductor cross-sections for versatile connectivity
Constructed to support substantial operational currents efficiently
Features a lightweight design for easy handling and installation
Offers ample space for conventional wiring and maintenance access
Certifications ensure compliance with global safety standards
Supports sustainable solutions through environmentally conscious manufacturing
Link to additional resources facilitates informed purchasing decisions
Related links
- Siemens Siemens Sivacon S4 Busbar Connector, 80 mm Pitch
- Siemens Siemens Sivacon S4 Busbar, 80 mm Pitch
- Siemens SIVACON S4 Sivacon S4 Busbar, 80 mm Pitch
- Siemens SIVACON S4 Sivacon S4 Busbar Connector
- Siemens Sivacon S4 Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1600 mm x 800 mm x 200mm
- Siemens Siemens Sivacon S4 Busbar
- Siemens SIVACON Busbar, 40 mm Pitch
- Siemens SIVACON S4 Sivacon S4 Busbar
