Siemens Siemens Sivacon S4 Busbar
- RS Stock No.:
- 627-440
- Mfr. Part No.:
- 8PQ6000-7BA04
- Brand:
- Siemens
Subtotal (1 unit)*
$1,409.23
(exc. GST)
$1,550.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,409.23 |
*price indicative
- RS Stock No.:
- 627-440
- Mfr. Part No.:
- 8PQ6000-7BA04
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | Siemens | |
| Number of Poles | 4 | |
| For Use With | Vertical busbar and 3WA size 1 (2000 A) air circuit breakers for cover | |
| Standards/Approvals | General Product Approval, Miscellaneous Confirmation, Environmental Confirmations | |
| Series | Sivacon S4 | |
| Current Rating | 2kA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range Siemens | ||
Number of Poles 4 | ||
For Use With Vertical busbar and 3WA size 1 (2000 A) air circuit breakers for cover | ||
Standards/Approvals General Product Approval, Miscellaneous Confirmation, Environmental Confirmations | ||
Series Sivacon S4 | ||
Current Rating 2kA | ||
- COO (Country of Origin):
- DE
The Siemens vertical busbar connection is designed to facilitate efficient power distribution in industrial applications. Offering a robust solution for both fixed-mounted and withdrawable configurations, this product ensures reliability and performance in demanding environments. With its substantial dimensions and a protection class of IP00, it is built to withstand various operational conditions while seamlessly integrating with existing systems. The thoughtfully engineered design, combined with thermosetting plastic material, provides durability and enhances aesthetics. Ideal for a range of applications, this product stands out for its meticulous attention to mechanical specifications and ease of installation.
Designed for effective vertical power distribution
Available in both fixed-mounted and withdrawable configurations
Constructed with high-quality thermosetting plastic for durability
Meets IP00 protection standards for internal components
Optimised for compatibility with existing power systems
Features a compact design with a height of 350 mm
Sleek surface finish that enhances the overall look of installations
Lightweight design enables easier handling and installation
Related links
- Siemens Siemens Sivacon S4 Busbar
- Siemens SIVACON S4 Sivacon S4 Busbar
- Siemens Siemens Sivacon S4 Busbar, 80 mm Pitch
- Siemens Siemens Sivacon S4 Busbar Connector, 80 mm Pitch
- Siemens Plastic Siemens Sivacon S4 Busbar
- Siemens SIVACON Sivacon S4 Busbar
- Siemens Sivacon S4 Series Sheet Steel Assembly Kit for Use with Busbar 250 mm x 400 mm x 600mm
- Siemens Sivacon S4 Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1600 mm x 800 mm x 200mm
