Siemens SIVACON S4 Sivacon S4 Busbar, 80 mm Pitch
- RS Stock No.:
- 626-511
- Mfr. Part No.:
- 8PQ4000-2BA26
- Brand:
- Siemens
Subtotal (1 set)*
$717.58
(exc. GST)
$789.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $717.58 |
*price indicative
- RS Stock No.:
- 626-511
- Mfr. Part No.:
- 8PQ4000-2BA26
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | SIVACON S4 | |
| Number of Poles | 4 | |
| For Use With | Vertical distribution busbar | |
| Standards/Approvals | General Product Approval, other, Environmental Confirmations | |
| Current Rating | 2.81kA | |
| Pitch | 80mm | |
| Series | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range SIVACON S4 | ||
Number of Poles 4 | ||
For Use With Vertical distribution busbar | ||
Standards/Approvals General Product Approval, other, Environmental Confirmations | ||
Current Rating 2.81kA | ||
Pitch 80mm | ||
Series Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Vertical busbar support is specifically designed for seamless integration within the SIVACON S4 series. This innovative solution accommodates the robust demands of a dynamic electrical environment, ensuring optimal performance with minimal downtime. Crafted for functionality and reliability, the support stands at a height of 255 mm and a width of 350 mm, providing substantial stability for vertical distribution busbars. Its intelligent design allows for a maximum rated operational current of 2810 A, making it suitable for a variety of applications. Additionally, with a net weight of 8,760 g, it balances strength and practicality, supporting 4 poles and a center-to-center spacing of 80 mm. Notably, it accommodates various conductor cross-sections, cementing its versatility in modern electrical systems.
Designed to support vertical busbars efficiently
Offers a strong structural foundation for electrical components
Accommodates multiple conductor cross-sections for flexibility
Constructed to meet the rigorous demands of the SIVACON S4 series
Maximizes operational efficiency with a high rated current
Related links
- Siemens SIVACON S4 Sivacon S4 Busbar, 80 mm Pitch
- Siemens Siemens Sivacon S4 Busbar, 80 mm Pitch
- Siemens Siemens Sivacon S4 Busbar Connector, 80 mm Pitch
- Siemens SIVACON S4 Sivacon S4 Busbar Connector
- Siemens SIVACON S4 Sivacon S4 Busbar
- Siemens SIVACON Sivacon S4 Busbar
- Siemens Sivacon S4 Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1600 mm x 400 mm x 50mm
- Siemens Steel SIVACON S4 Sivacon S4 Busbar
