Schneider Electric Resi9 Resi9 XE Busbar, 230 V ac, 18 mm Pitch

Subtotal (1 pack of 5 units)*

$70.52

(exc. GST)

$77.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$70.52$14.104

*price indicative

RS Stock No.:
585-506
Mfr. Part No.:
R9EXVN12
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Busbar

Rated Operational Voltage

230 V ac

Range

Resi9

For Use With

Resi9 XE ID

Standards/Approvals

CE, CEI 60695-2-1, EN/CEI 61439-1

Pitch

18mm

Current Rating

63A

Series

Resi9 XE

Number of Modules

2

Colour

Black

COO (Country of Origin):
DE
The Schneider Electric Vertical neutral comb is a connection accessory designed for Resi9 XE ID devices. It features a vertical installation mode with dimensions tailored for 125 mm spacing and a modular height pitch of 120 mm. It complies with EN/IEC 61439-1 standards. Its robust design includes dual connection paths for N + P + auxiliary modules, ensuring efficient and reliable power distribution in residential setups.

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy