Siemens SENTRON SENTRON Busbar, 500 V
- RS Stock No.:
- 266-649
- Mfr. Part No.:
- 5SF6020
- Brand:
- Siemens
Subtotal (1 pack of 4 units)*
$147.40
(exc. GST)
$162.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $147.40 | $36.85 |
*price indicative
- RS Stock No.:
- 266-649
- Mfr. Part No.:
- 5SF6020
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Rated Operational Voltage | 500 V | |
| Range | SENTRON | |
| Number of Poles | 3 | |
| For Use With | 5/10 mm Busbars Adapter | |
| Standards/Approvals | RoHS, EAC | |
| Series | SENTRON | |
| Current Rating | 25A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Rated Operational Voltage 500 V | ||
Range SENTRON | ||
Number of Poles 3 | ||
For Use With 5/10 mm Busbars Adapter | ||
Standards/Approvals RoHS, EAC | ||
Series SENTRON | ||
Current Rating 25A | ||
- COO (Country of Origin):
- DE
The Siemens Mounting Base is expertly designed for enhanced functionality and reliability in electrical applications. This robust model accommodates a three-pole configuration and serves seamlessly within the DII fuse system, catering to a supply voltage of up to 500V. With its innovative adapter screw design, it facilitates straightforward installation on DIN rails, ensuring a secure and efficient setup.
Weighs only 289 g allowing for easy handling during installation
Fastens securely to DIN rails promoting stability and safety in operation
Includes a cover component streamlining maintenance and operational processes
- RS Stock No. 0266738
- Mfr. Part No. 8US1921-2BD01
1 Pack of 15
$171.56
- RS Stock No. 0266739
- Mfr. Part No. 8US1941-2BA00
1 Pack of 3
$562.11
- RS Stock No. 0265641
- Mfr. Part No. 8US1941-2BF01
1 Pack of 6
$451.81
Related links
- Siemens SENTRON Busbar, 500 V
- Siemens SENTRON SENTRON Busbar 60 mm Pitch
- Siemens SENTRON SENTRON Busbar, 690 V
- Siemens SENTRON SENTRON Busbar, 6 mm Pitch
- Siemens SENTRON SENTRON Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 4 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 1 Phase Busbar, 690 V
- Siemens SENTRON SENTRON 1 Phase Busbar 60 mm Pitch












