Siemens Sentron Adapter for use with Busbar
- RS Stock No.:
- 228-8244
- Mfr. Part No.:
- 8US1251-5NS11
- Brand:
- Siemens
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$81.57
(exc. GST)
$89.73
(inc. GST)
Units | Per unit |
---|---|
1 + | $81.57 |
- RS Stock No.:
- 228-8244
- Mfr. Part No.:
- 8US1251-5NS11
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens device adapter has 32 A current retting. Busbar system 45x200mm long special cables welded on AWG 10, 167 mm long with positioner.
EAC and CE approval
Specifications
Attribute | Value |
---|---|
Accessory Type | Adapter |
Range | Sentron |
For Use With | Busbar |
Related links
- Siemens Sentron Adapter for use with Busbar
- Siemens SENTRON Adapter for use with Busbar System
- Siemens SENTRON Adapter for use with Circuit breaker with contactor
- Siemens SENTRON Adapter for use with BusBars
- Siemens Sentron Adapter for use with RCBO
- Siemens SENTRON Adapter for use with Circuit Breaker 3VA5/6
- Siemens SENTRON Adapter for use with SIRIUS S2
- Siemens SENTRON Adapter for use with SIRIUS S0