Siemens SENTRON SENTRON 1 Phase Busbar, 690 V, 60 mm Pitch

Subtotal (1 pack of 6 units)*

$103.92

(exc. GST)

$114.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$103.92$17.32

*price indicative

RS Stock No.:
266-603
Mfr. Part No.:
8US1620-5AK02
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Rated Operational Voltage

690 V

Product Type

Busbar

Range

SENTRON

Electrical Phase

1

Number of Poles

1

For Use With

Busbar

Standards/Approvals

EAC, ABS, CE, UKCA, RoHS

Pitch

60mm

Series

SENTRON

Colour

Metallic

COO (Country of Origin):
DE
The Siemens Device Holder offers a reliable and compact solution for mounting with precision and ease. Designed specifically for one-pole applications, it measures a height of 160 mm and a width of 18 mm, making it a perfect fit where space is at a premium. The thoughtful engineering ensures that it harmonises seamlessly with existing configurations while delivering robust support for busbars.

Reduces complexity in mounting with no requirement for additional rails

Backed by comprehensive support materials and online resources

Designed with user friendliness in mind for technicians and engineers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy