Siemens SENTRON SENTRON Busbar, 690 V, 60 mm Pitch
- RS Stock No.:
- 265-631
- Mfr. Part No.:
- 8US1216-5AS80
- Brand:
- Siemens
Subtotal (1 pack of 4 units)*
$343.10
(exc. GST)
$377.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $343.10 | $85.775 |
*price indicative
- RS Stock No.:
- 265-631
- Mfr. Part No.:
- 8US1216-5AS80
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Rated Operational Voltage | 690 V | |
| Product Type | Busbar | |
| Range | SENTRON | |
| For Use With | Busbar | |
| Standards/Approvals | RoHS, EAC, CE, ABS, UKCA | |
| Series | SENTRON | |
| Current Rating | 32A | |
| Pitch | 60mm | |
| Colour | Metallic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Rated Operational Voltage 690 V | ||
Product Type Busbar | ||
Range SENTRON | ||
For Use With Busbar | ||
Standards/Approvals RoHS, EAC, CE, ABS, UKCA | ||
Series SENTRON | ||
Current Rating 32A | ||
Pitch 60mm | ||
Colour Metallic | ||
- COO (Country of Origin):
- DE
The Siemens Device Adapter 8US1216-5AS80 is meticulously engineered to enhance the efficiency of your electrical connection systems. Designed specifically for a 60mm busbar system, this adapter facilitates a seamless integration with the connector 3RV29, ensuring that your operations run smoothly. With its compact dimensions of 200 x 45 x 80 mm, the adapter is not only space-efficient but also robust enough to accommodate diverse application needs.
Compatible with various connectors providing versatility in applications
Lightweight design at 332 grams for effortless handling
Supports diverse electrical systems making it a valuable addition to your toolkit
Meets rigorous approval standards assuring compliance with industry requirements
Related links
- Siemens SENTRON SENTRON Busbar 60 mm Pitch
- Siemens SENTRON SENTRON Busbar, 690 V
- Siemens SENTRON SENTRON 4 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 1 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 3 Phase Busbar 60 mm Pitch
- Siemens Plastic SENTRON SENTRON Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 1 Phase Busbar, 690 V
- Siemens SENTRON SENTRON Busbar 60 mm Pitch
