Siemens SENTRON SENTRON Busbar, 690 V, 60 mm Pitch
- RS Stock No.:
- 265-558
- Mfr. Part No.:
- 8US1250-1AA10
- Brand:
- Siemens
Subtotal (1 unit)*
$110.99
(exc. GST)
$122.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.99 |
*price indicative
- RS Stock No.:
- 265-558
- Mfr. Part No.:
- 8US1250-1AA10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Rated Operational Voltage | 690 V | |
| Product Type | Busbar | |
| Range | SENTRON | |
| For Use With | Busbar | |
| Standards/Approvals | EAC, CE, ABS, RoHS, UKCA | |
| Series | SENTRON | |
| Pitch | 60mm | |
| Colour | Metallic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Rated Operational Voltage 690 V | ||
Product Type Busbar | ||
Range SENTRON | ||
For Use With Busbar | ||
Standards/Approvals EAC, CE, ABS, RoHS, UKCA | ||
Series SENTRON | ||
Pitch 60mm | ||
Colour Metallic | ||
- COO (Country of Origin):
- DE
The Siemens Device Holder represents a pinnacle in efficiency and design, specifically crafted for busbar systems. Optimised for a centre-to-centre spacing of 60 mm, it accommodates a variety of configurations while ensuring reliable performance. The robust construction features a width of 45 mm and a depth of 59 mm, offering a secure fit for a single mounting rail. With a height of 200 mm, it is engineered to provide ample space without compromising on functionality.
Lightweight construction for enhanced ease of handling
Offers a minimalist aesthetic that complements various settings
Tested and certified to meet stringent industry standards
Related links
- Siemens SENTRON SENTRON Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 4 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 3 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 1 Phase Busbar 60 mm Pitch
- Siemens Plastic SENTRON SENTRON Busbar 60 mm Pitch
- Siemens SENTRON SENTRON Busbar, 690 V
- Siemens Metal SENTRON SENTRON Busbar Adapter 60 mm Pitch
- Siemens SENTRON SENTRON Busbar 60 mm Pitch
