Eaton Eaton Moeller xEffect Eaton Moeller Busbar, 24 V dc, 17.5 mm Pitch
- RS Stock No.:
- 261-357
- Mfr. Part No.:
- PXS24BB00012 PXS24-BB/80A/12TE
- Brand:
- Eaton
Subtotal (1 unit)*
$11.92
(exc. GST)
$13.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.92 |
*price indicative
- RS Stock No.:
- 261-357
- Mfr. Part No.:
- PXS24BB00012 PXS24-BB/80A/12TE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 24 V dc | |
| Range | Eaton Moeller xEffect | |
| Number of Poles | 1 | |
| For Use With | PXS24 Modules | |
| Standards/Approvals | EN45545-2, IEC 61373 | |
| Current Rating | 80A | |
| Series | Eaton Moeller | |
| Pitch | 17.5mm | |
| Number of Modules | 12 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 24 V dc | ||
Range Eaton Moeller xEffect | ||
Number of Poles 1 | ||
For Use With PXS24 Modules | ||
Standards/Approvals EN45545-2, IEC 61373 | ||
Current Rating 80A | ||
Series Eaton Moeller | ||
Pitch 17.5mm | ||
Number of Modules 12 | ||
- COO (Country of Origin):
- DE
The Eaton Moeller Busbar designed specifically for 24V DC applications, this product features a robust construction that supports up to 12 devices, ensuring reliable overcurrent protection in automation systems. Built with efficiency in mind, it boasts a suitable range of operating temperatures, enabling seamless integration in various environments.
Simplifies installation with snap-on mounting capabilities
Reduces risks with comprehensive certification for safety compliance
Offers clear advantages in heat dissipation planning for panel builders
Ensures durability through rigorous resistance to environmental factors
Related links
- Eaton Eaton Moeller xEffect Eaton Moeller Busbar 17.5 mm Pitch
- Eaton Eaton Moeller xEffect xEffect Busbar 17.5 mm Pitch
- Eaton Eaton Moeller xEffect xEffect - PXS24 Busbar 17.5 mm Pitch
- Eaton Eaton Moeller Series Busbar Terminal for Use with PXS24 Modules
- Eaton xEffect Eaton Moeller Miniature Circuit Breaker 6A 415V ac AC 10 kA Breaking
- Eaton BB-EV 3 Phase Busbar 17.5 mm Pitch
- Eaton Eaton Moeller xPole Eaton Moeller 4 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole Eaton Moeller 4 Phase Busbar, 415 V
