Eaton Eaton Moeller xEffect Eaton Moeller Busbar, 30 V dc, 17.5 mm Pitch
- RS Stock No.:
- 261-401
- Mfr. Part No.:
- PXS24BB00001 PXS24-BB/80A/1m
- Brand:
- Eaton
Subtotal (1 unit)*
$51.83
(exc. GST)
$57.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.83 |
*price indicative
- RS Stock No.:
- 261-401
- Mfr. Part No.:
- PXS24BB00001 PXS24-BB/80A/1m
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 30 V dc | |
| Product Type | Busbar | |
| Range | Eaton Moeller xEffect | |
| Number of Poles | 1 | |
| For Use With | PXS24 Modules | |
| Standards/Approvals | RoHS, EN45545, IEC 617 | |
| Current Rating | 80A | |
| Series | Eaton Moeller | |
| Pitch | 17.5mm | |
| Number of Modules | 57 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 30 V dc | ||
Product Type Busbar | ||
Range Eaton Moeller xEffect | ||
Number of Poles 1 | ||
For Use With PXS24 Modules | ||
Standards/Approvals RoHS, EN45545, IEC 617 | ||
Current Rating 80A | ||
Series Eaton Moeller | ||
Pitch 17.5mm | ||
Number of Modules 57 | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series xEffect PXS24 Electronic Protection Module represents a pinnacle of efficiency and reliability in electronic protection for 24V DC applications. Engineered specifically for overcurrent protection, this advanced busbar system not only facilitates seamless integration but also enhances operational safety in various automation engineering scenarios. With a robust design suited for diverse environmental conditions, it ensures unyielding performance even within the challenging constraints of rail and industrial operations. The PXS24 model guarantees compliance with stringent standards, while delivering exceptional functionality tailored for the needs of modern electronic systems, ultimately providing peace of mind to panel builders and system integrators alike.
Provides effective overcurrent protection for 24V DC systems
Designed to accommodate up to 57 devices for maximum utility
Offers a compact 1m busbar for efficient installation
Complies with RoHS regulations, ensuring environmental safety
Built with electromagnetic compatibility considerations for reliable use
Facilitates easy integration with existing xEffect modules
Offers exceptional thermal stability for enhanced safety and performance
Resistant to extreme temperatures, ensuring operational reliability
Supports single-phase configurations for tailored electrical solutions
Provides flexibility through its modular design, adapted for various applications
- RS Stock No. 0261357
- Mfr. Part No. PXS24BB00012 PXS24-BB/80A/12TE
Each
$11.92
- RS Stock No. 0261669
- Mfr. Part No. PXS24BB00008 PXS24-BB/80A/8TE
Each
$8.61
- RS Stock No. 0262474
- Mfr. Part No. PXS24BB00004 PXS24-BB/80A/4TE
Each
$5.11
- RS Stock No. 0235204
- Mfr. Part No. 107166 CU-BAR-500/T
Each
$808.57
Related links
- Eaton Eaton Moeller xEffect Eaton Moeller Busbar 17.5 mm Pitch
- Eaton Eaton Moeller xEffect xEffect Busbar 17.5 mm Pitch
- Eaton Eaton Moeller xEffect xEffect - PXS24 Busbar 17.5 mm Pitch
- Eaton Eaton Moeller Series Busbar Terminal for Use with PXS24 Modules
- Eaton Eaton Moeller xPole Eaton Moeller 4 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole Eaton Moeller 4 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 1 Phase Busbar, 500 V
- Eaton Insulated Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 500 V












