Eaton Eaton Moeller xPole xPole 3 Phase Busbar, 415 V
- RS Stock No.:
- 259-331
- Mfr. Part No.:
- 291489 EVG-16/3X1PHAS/9MODUL/HI
- Brand:
- Eaton
Subtotal (1 unit)*
$45.54
(exc. GST)
$50.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.54 |
*price indicative
- RS Stock No.:
- 259-331
- Mfr. Part No.:
- 291489 EVG-16/3X1PHAS/9MODUL/HI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 415 V | |
| Range | Eaton Moeller xPole | |
| Electrical Phase | 3 | |
| Number of Poles | 1 | |
| Standards/Approvals | RoHS | |
| Current Rating | 80A | |
| Series | xPole | |
| Number of Modules | 9 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 415 V | ||
Range Eaton Moeller xPole | ||
Electrical Phase 3 | ||
Number of Poles 1 | ||
Standards/Approvals RoHS | ||
Current Rating 80A | ||
Series xPole | ||
Number of Modules 9 | ||
- COO (Country of Origin):
- DE
The Eaton Busbar is engineered to deliver unparalleled performance for auxiliary contact units in a compact form factor. Designed specifically for use with the innovative xPole system, this busbar combines efficiency with exceptional durability, making it an ideal choice for both residential and commercial installations. With a focus on user compatibility, this 3 phase busbar supports robust electrical connections, accommodating up to nine devices and ensuring seamless integration with circuit breakers.
Robust insulated design for enhanced safety
Built to support nine devices for flexible installations
Single pole configuration simplifies circuit management
Fork electric connection type ensures secure connectivity
Compact dimensions complement various applications
Optimised for three phases to balance power distribution
Complies with RoHS directives ensuring environmental responsibility
Related links
- Eaton Insulated Eaton Moeller xPole xPole 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole xPole 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole xPole 4 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole xPole 4 Phase Busbar 17.8 mm Pitch
- Eaton Insulated Eaton Moeller xPole xPole 2 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 2 Phase Busbar, 415 V
