Eaton EVG Eaton Moeller 2 Phase Busbar, 415 V

Subtotal (1 unit)*

$22.53

(exc. GST)

$24.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 48 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.53

*price indicative

RS Stock No.:
256-651
Mfr. Part No.:
291483 EVG-16/2PHAS/6MODUL/HI
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Busbar

Rated Operational Voltage

415 V

Range

EVG

Electrical Phase

2

Number of Poles

2

For Use With

Busbar EVG

Standards/Approvals

RoHS

Current Rating

80A

Series

Eaton Moeller

Number of Modules

6

COO (Country of Origin):
DE
The Eaton Busbar is expertly designed for enhanced electrical distribution in compact spaces. This innovative busbar serves two phases, facilitating efficient connectivity for auxiliary contact units. Engineered with precision, it meets the rigorous demands of modern electrical installations, providing reliable performance while ensuring compliance with RoHS standards. The busbar has robust construction accommodates up to three devices, making it a versatile solution in both residential and commercial settings.

Insulated design enhances safety during operation

Compatible with various devices featuring auxiliary switches

Dual pole configuration optimises space in electrical panels

Fork electric connection type allows for secure attachments

Rated for a surge voltage of 4 kV ensuring resilience under stress

Lightweight construction facilitates easy handling and installation

Compliant with industry standards offering peace of mind

Designed for efficient heat dissipation prolonging service life

  • RS Stock No. 0259109
  • Mfr. Part No. 291482 EVG-16/2PHAS/4MODUL/HI
Each
$16.57
  • RS Stock No. 0259106
  • Mfr. Part No. 291468 EVG-16/2PHAS/6MODUL
Each
$16.93
  • RS Stock No. 0258854
  • Mfr. Part No. 291467 EVG-16/2PHAS/4MODUL
Each
$14.87
  • RS Stock No. 0257774
  • Mfr. Part No. 291484 EVG-16/2PHAS/10MODUL/HI
Each
$31.56

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy