Eaton Insulated Eaton Moeller xPole Eaton Moeller 1 Phase Busbar, 500 V
- RS Stock No.:
- 251-082
- Mfr. Part No.:
- 215655 EVG-1PHAS/2MODUL/HI
- Brand:
- Eaton
Get a bulk buy discount
Add 10 more to save $4.50
View bulk pricing optionsSubtotal (1 unit)*
$4.56
(exc. GST)
$5.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $4.56 | - |
| 10 - 99 | $4.11 | $4.50 |
| 100 - 499 | $3.77 | $79.00 |
| 500 - 999 | $3.53 | $515.00 |
| 1000 + | $3.14 | $1,420.00 |
*price indicative
- RS Stock No.:
- 251-082
- Mfr. Part No.:
- 215655 EVG-1PHAS/2MODUL/HI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 500 V | |
| Product Type | Busbar | |
| Range | Eaton Moeller xPole | |
| Material | Insulated | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| For Use With | 2 Devices, Devices with N-Busbar, Devices With Auxiliary Switch | |
| Standards/Approvals | RoHS | |
| Current Rating | 63A | |
| Series | Eaton Moeller | |
| Number of Modules | 2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 500 V | ||
Product Type Busbar | ||
Range Eaton Moeller xPole | ||
Material Insulated | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
For Use With 2 Devices, Devices with N-Busbar, Devices With Auxiliary Switch | ||
Standards/Approvals RoHS | ||
Current Rating 63A | ||
Series Eaton Moeller | ||
Number of Modules 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller busbar is designed to accommodate a range of electrical applications, specifically tailored for use with auxiliary contact units. The product efficiently connects multiple devices while ensuring compliance with the latest RoHS standards. It delivers exceptional performance with outstanding durability, making it an ideal choice for both residential and commercial installations. With its compact design and thoughtful engineering, this product enhances the versatility of electrical systems, allowing for easy integration with other devices. Its insulated construction and precise specifications guarantee reliable functionality even in challenging environments, providing peace of mind for users and installers alike.
Insulated design ensures enhanced safety during operation
Compatible with a variety of devices for maximum versatility
Single-pole configuration simplifies installation and setup
Compact dimensions facilitate seamless integration into existing systems
High surge voltage rating supports robust electrical performance
Lightweight construction allows for easier handling and transport
Durable materials ensure long-lasting reliability under different conditions
Designed for quick access and modification to suit evolving electrical needs
Related links
- Eaton Eaton Moeller xPole EVG 1 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole Eaton Moeller 1 Phase Busbar, 500 V
- Eaton Insulated Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 500 V
- Eaton Insulated Eaton Moeller xPole xPole - Busbar 2 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole Eaton Moeller 1 Phase Busbar, 415 V
- Eaton Insulated Eaton Moeller xPole xPole 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Moeller 1 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole xPole 1 Phase Busbar, 500 V
