Eaton Eaton Moeller xPole Eaton Moeller 2 Phase Busbar, 500 V
- RS Stock No.:
- 252-824
- Mfr. Part No.:
- 215642 EVG-2PHAS/6MODUL
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.42
(exc. GST)
$15.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $14.42 |
| 10 - 99 | $12.97 |
| 100 - 499 | $11.98 |
| 500 - 999 | $11.11 |
| 1000 + | $9.95 |
*price indicative
- RS Stock No.:
- 252-824
- Mfr. Part No.:
- 215642 EVG-2PHAS/6MODUL
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 500 V | |
| Product Type | Busbar | |
| Range | Eaton Moeller xPole | |
| Electrical Phase | 2 | |
| Number of Poles | 2 | |
| For Use With | PLS. CLS. PKN., PFNM, PFIM, PFHM | |
| Standards/Approvals | RoHS, CE | |
| Current Rating | 63A | |
| Series | Eaton Moeller | |
| Number of Modules | 6 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 500 V | ||
Product Type Busbar | ||
Range Eaton Moeller xPole | ||
Electrical Phase 2 | ||
Number of Poles 2 | ||
For Use With PLS. CLS. PKN., PFNM, PFIM, PFHM | ||
Standards/Approvals RoHS, CE | ||
Current Rating 63A | ||
Series Eaton Moeller | ||
Number of Modules 6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series busbar is a cutting-edge solution designed for efficient power distribution in electrical applications. This robust busbar system is engineered to support multiple devices with its two-pole configuration, ensuring reliable performance even in demanding environments. Its sleek, compact design not only optimises space but also enhances safety with it being RoHS compliant. Perfect for various applications, the busbar facilitates seamless connections with fork-type electric connections, making it an ideal choice for residential, commercial, and industrial installations. The high-grade materials used in its manufacture guarantee longevity, ensuring that it meets the rigorous demands of modern electrical systems. Designed with a rated operational voltage of up to 500V, this product is suitable for a broad range of functionalities, delivering efficiency and reliability where it matters most.
Designed for enhanced safety and reliability
Compact form factor allows for easy installation in confined spaces
Supports multiple devices, making it versatile for various applications
Rated for high surge voltage, emphasising resilience during power surges
Compatible with leading circuit breakers and control devices
Backed by comprehensive certifications enhancing trust and dependability
Insulated construction adds an extra layer of protection against electrical hazards
Lightweight yet durable, ensuring structural integrity without excess weight
Related links
- Eaton Eaton Moeller xPole Eaton Moeller 2 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 2 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole EVG 2 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole xPole 2 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 500 V
- Eaton Insulated Eaton Moeller xPole xPole - Busbar 2 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole Moeller 1 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar 0 mm Pitch
