3M LVI-1/x Cable Joint Kit Straight Economy LV Cable Joint

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save $94.35

View bulk pricing options

Subtotal (1 unit)*

$165.89

(exc. GST)

$182.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 79 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$165.89-
15 - 49$159.60$94.35
50 +$152.62$663.50

*price indicative

RS Stock No.:
811-2785
Mfr. Part No.:
LVI-0/2
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Cable Joint Kit

Kit Contents

Economy LV Cable Joint

Series

LVI-1/x

Kit Type

Straight

Standards/Approvals

No

3M Cable Joint Kit, Straight - LVI-0/2


This cable joint kit is designed for the efficient jointing of multicore armoured polymeric low voltage energy cables. It provides effective electrical insulation and mechanical protection, making it suitable for both indoor and outdoor applications. Its resin-filled technology addresses the challenges of jointing in diverse environments, ensuring consistent performance.

Features & Benefits


• Compatible with compression or mechanical connectors

• One-part translucent mould for ease of handling and visibility

• Integrated Closed Mixing and Pouring system to reduce waste

• Pre-cut sealing elements guarantee reliable sealing without tools

Applications


• Suitable for underground and submerged installations

• Facilitates transition jointing with additional components

• Provides cable jointing solutions for LV

What materials are included in the kit?


The kit consists of a translucent mould body, resin bags, pre-cut sealing elements, connectors, and detailed instructions for a complete jointing solution.

What should I do with any leftover resin after use?


After curing, excess resin can be disposed of as household waste, promoting an environmentally friendly approach to waste management.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy