Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1000 V ac/dc, 1500 V ac/dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$108.83

(exc. GST)

$119.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$108.83
10 +$97.93

*price indicative

RS Stock No.:
243-861
Mfr. Part No.:
081344 CU-BAND6X9X0,8-BU
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Busbar

Rated Operational Voltage

1000 V ac/dc, 1500 V ac/dc

Material

Tin Plated Copper

Range

Eaton xEffect

For Use With

Appliance Wiring Material Copper Band Isolated

Standards/Approvals

CE marking, UL 758, RoHS conform, UL CSA09, EN 60439-1, (max. 105 °C) EN 60439-3

Current Rating

160A

Series

Eaton xEffect

Colour

Blue

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Multi Layer Copper Band offers robust and reliable protection for switchgear and control gear applications. Designed to meet the rigorous demands of modern electrical systems, the enclosure features a copper strip that is tinned for enhanced durability and conductivity. The meticulous construction coupled with stringent compliance to industry standards reinforces its suitability for both residential and commercial applications.

Designed for easy integration into various electrical setups enhancing flexibility

Features self extinguishing properties that meet UL 94 V0 standards for increased safety

Optimised dimensions for effective use in compact installations

Fastened with a robust thickness to provide structural integrity and reliability

Maintains compliance with essential certifications ensuring trustworthiness in quality

Custom designed to accommodate high amperage ratings for seamless operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy