Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1000 V ac/dc, 1500 V ac/dc
- RS Stock No.:
- 243-860
- Mfr. Part No.:
- 081275 CU-BAND6X16X0,8-GNYE
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$161.57
(exc. GST)
$177.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $161.57 |
| 10 + | $145.41 |
*price indicative
- RS Stock No.:
- 243-860
- Mfr. Part No.:
- 081275 CU-BAND6X16X0,8-GNYE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 1000 V ac/dc, 1500 V ac/dc | |
| Range | Eaton xEffect | |
| Material | Tin Plated Copper | |
| For Use With | Appliance Wiring Material Copper Band Isolated | |
| Standards/Approvals | RoHS conform, (max. 105 °C) EN 60439-3, CE marking, UL CSA09, EN 60439-1, UL 758 | |
| Current Rating | 250A | |
| Series | Eaton xEffect | |
| Colour | Green, Yellow | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 1000 V ac/dc, 1500 V ac/dc | ||
Range Eaton xEffect | ||
Material Tin Plated Copper | ||
For Use With Appliance Wiring Material Copper Band Isolated | ||
Standards/Approvals RoHS conform, (max. 105 °C) EN 60439-3, CE marking, UL CSA09, EN 60439-1, UL 758 | ||
Current Rating 250A | ||
Series Eaton xEffect | ||
Colour Green, Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Multi Layer Copper Band stands as a solution for versatile switch and control gear needs. Crafted with precision, it encapsulates the inherent strength of copper, ensuring reliability for demanding applications. Its robust design not only meets industry standards but also enhances performance across various environments. Designed for durability, the copper strip is tinned to resist corrosion, thereby extending its operational lifespan.
Corrosion resistant design ensures longevity in various environments
Self extinguishing properties enhance safety during operation
Heat resistant insulating material withstands extreme temperatures
Versatile application in switchboards and control gear setups
Compliant with UL and CE standards for additional peace of mind
Compact design fits seamlessly into existing infrastructure
Related links
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac/dc
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 6 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 9 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 11 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect SASY 60i CU-BAR Busbar 185 mm Pitch
- Eaton Tin Plated Copper Eaton Control Busbar 185 mm Pitch
