Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1000 V ac/dc, 1500 V ac/dc
- RS Stock No.:
- 243-859
- Mfr. Part No.:
- 080960 CU-BAND3X9X0,8-BU
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$62.32
(exc. GST)
$68.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $62.32 |
| 10 + | $56.09 |
*price indicative
- RS Stock No.:
- 243-859
- Mfr. Part No.:
- 080960 CU-BAND3X9X0,8-BU
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 1000 V ac/dc, 1500 V ac/dc | |
| Product Type | Busbar | |
| Range | Eaton xEffect | |
| Material | Tin Plated Copper | |
| For Use With | Copper Band Isolated Appliance Wiring Material | |
| Standards/Approvals | EN 6049, CE, EN 60491, UL 758, RoHS, UL CSA09 (max. 105 °C) | |
| Series | Eaton xEffect | |
| Current Rating | 400A | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 1000 V ac/dc, 1500 V ac/dc | ||
Product Type Busbar | ||
Range Eaton xEffect | ||
Material Tin Plated Copper | ||
For Use With Copper Band Isolated Appliance Wiring Material | ||
Standards/Approvals EN 6049, CE, EN 60491, UL 758, RoHS, UL CSA09 (max. 105 °C) | ||
Series Eaton xEffect | ||
Current Rating 400A | ||
Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Multi Layer Copper Band offers a robust solution for switchgear and control applications, marrying innovation with reliability. With a sleek design and compact dimensions, this enclosure enhances spatial utility without compromising on durability or safety standards. Its compliance with stringent regulations, including UL and CE marking, ensures that it meets international safety and performance expectations, offering peace of mind for users. The precision engineered construction of this enclosure not only assures effective functionality but also integrates seamlessly into existing systems, making it an essential addition for those who prioritise quality in electrical installations.
Advanced insulation material ensures high thermal resistance
Compact dimensions for flexible installation options
Robust construction to withstand operational pressures
Compliant with international safety standards
Self extinguishing properties enhance safety
Blue finish provides a professional appearance
Designed for efficient heat dispersion
Versatile compatibility with a variety of setups
Related links
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac/dc
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 6 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 9 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 11 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect SASY 60i CU-BAR Busbar 185 mm Pitch
- Eaton Tin Plated Copper Eaton Control Busbar 185 mm Pitch
