Eaton TPE Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar, 600 V
- RS Stock No.:
- 240-656
- Mfr. Part No.:
- 107161 BBS-1/FL
- Brand:
- Eaton
Subtotal (1 pack of 2 units)*
$30.47
(exc. GST)
$33.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $15.235 | $30.47 |
*price indicative
- RS Stock No.:
- 240-656
- Mfr. Part No.:
- 107161 BBS-1/FL
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 600 V | |
| Product Type | Busbar | |
| Range | Eaton xEffect SASY 60i | |
| Material | TPE | |
| Number of Poles | 1 | |
| Standards/Approvals | CE marking CSA-C22.2 No. 14, UL508A, RoHS conform, IEC 60439-1, UL CSA09 | |
| Series | Eaton xEffect SASY 60i | |
| Current Rating | 630A | |
| Colour | Light Grey | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 600 V | ||
Product Type Busbar | ||
Range Eaton xEffect SASY 60i | ||
Material TPE | ||
Number of Poles 1 | ||
Standards/Approvals CE marking CSA-C22.2 No. 14, UL508A, RoHS conform, IEC 60439-1, UL CSA09 | ||
Series Eaton xEffect SASY 60i | ||
Current Rating 630A | ||
Colour Light Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Busbar Support is engineered to provide reliable and versatile solutions for robust electrical infrastructure. Designed with a focus on functional excellence, it accommodates a range of busbar sizes through its innovative concertina system, ensuring a secure fit and optimal performance. The compact dimensions, combined with a lightweight construction, allow for seamless integration into various applications without compromising space. This product is ideal for users seeking reliability and efficiency, while its advanced material properties enhance resilience against extreme temperatures and environmental factors.
Made from thermoplast that is silicon free and chlorine free
Halogen free construction enhances safety in environments with fire risks
Self extinguishing according to UL 94 standards ensures a degree of fire resistance
Designed for easy mounting allowing for flexibility in installation
Temperature resistance up to 120 °C safeguards against overheating
Single pole configuration optimises space usage and simplifies electrical setups
Related links
- Eaton Thermoplastic Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar, 600 V
- Eaton Thermoplastic Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar, 690 V
- Eaton Thermoplastic Eaton xEffect SASY 60i Busbar, 690 V
- Eaton Thermoplastic Eaton xEffect SASY 60i BBS 3 Phase Busbar, 690 V
- Eaton Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Copper SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Copper Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Tin Plated Copper SASY 60i Eaton xEffect SASY 60i Busbar
