Eaton BB-EV 3 Phase Busbar, 690 V, 17.5 mm Pitch

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$181.50

(exc. GST)

$199.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$181.50-
10 +$163.3310%

*price indicative

RS Stock No.:
241-345
Mfr. Part No.:
168871 BB-EVP-16/3P-1,5MU
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Rated Operational Voltage

690 V

Product Type

Busbar

Range

BB-EV

Electrical Phase

3

Number of Poles

8

For Use With

BB-EV

Standards/Approvals

RoHS conform

Pitch

17.5mm

Number of Modules

1

COO (Country of Origin):
DE
The Eaton Busbar is an advanced solution designed for industrial and commercial applications, offering versatility in its use and functionality. Crafted with a robust combination of features, it performs exceptionally in demanding switchgear environments. Its pin connection type and generous specifications underscore its reliability in handling significant electrical loads. This exceptional product is ideal for implementing effective power distribution while prioritising safety and performance in diverse settings.

Customisable length allows for precise fit in various applications

Designed specifically for use with residual current circuit breakers

Multi functional supports various circuit types for extensive applications

Rated for robust performance under high surge voltage conditions

Compact dimensions facilitate easy installation in constricted spaces

Eight pole configuration offers flexibility for different electrical setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy