Eaton BBA Busbar Adapter BBA Busbar, 690 V
- RS Stock No.:
- 241-196
- Mfr. Part No.:
- 101459 BBA4L-63
- Brand:
- Eaton
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$145.86
(exc. GST)
$160.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $145.86 | - |
| 10 + | $131.28 | 9% |
*price indicative
- RS Stock No.:
- 241-196
- Mfr. Part No.:
- 101459 BBA4L-63
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | BBA Busbar Adapter | |
| Standards/Approvals | CE by UL for use in Canada UL, UL Category Control No.: NMTR, UL 508a, CSA-C22.2 No. 14, NMTR7 UL File No.: E300273, IEC60439-1 | |
| Series | BBA | |
| Current Rating | 63A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range BBA Busbar Adapter | ||
Standards/Approvals CE by UL for use in Canada UL, UL Category Control No.: NMTR, UL 508a, CSA-C22.2 No. 14, NMTR7 UL File No.: E300273, IEC60439-1 | ||
Series BBA | ||
Current Rating 63A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Busbar Adapter is an essential component designed to enhance the connectivity of your electrical installations. Engineered for reliability and efficiency, this adaptor seamlessly integrates with the Eaton Moeller series, making it ideal for both new installations and upgrades. With a robust construction that accommodates a range of configurations, it offers adaptability for various systems, ensuring optimal performance.
Meets multiple industry certifications for enhanced trust
Designed for efficient heat dissipation to optimally manage performance
Accommodates both standard and round conductors for versatile usage
Constructed with durability to withstand a variety of operating conditions
Features a compact design that fits easily into existing set ups
Equipped to handle significant current loads with reliability
Related links
- Eaton BBA Busbar Adapter BBA Busbar, 690 V
- Eaton BBA Busbar Adapter BBA 3 Phase Busbar, 690 V
- Eaton BBA Busbar Adapter BBA Busbar, 600 V
- Eaton BBA BBA Busbar Adapter, 690 V ac
- Eaton BBA Busbar Adapter BB-UL 2 Phase Busbar, 277 V
- Eaton Insulated BBA Busbar Adapter BB-UL 3 Phase Busbar, 277 V
- Eaton BBA Busbar 60 mm Pitch
- Eaton BBA0K-32 Busbar Adapter, 690 V
