Eaton BBA Busbar Adapter BBA Busbar, 690 V

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$174.82

(exc. GST)

$192.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$174.82-
10 +$157.349%

*price indicative

RS Stock No.:
240-452
Mfr. Part No.:
101480 BBA2L-63
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Busbar

Rated Operational Voltage

690 V

Range

BBA Busbar Adapter

Standards/Approvals

IEC60439-1, CE by UL for use in Canada UL, UL 508a, UL Category Control No.: NMTR, NMTR7 UL File No.: E300273, CSA-C22.2 No. 14

Series

BBA

Current Rating

63A

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Busbar Adapter is engineered with precision to meet the demands of contemporary electrical installations. Designed specifically for DIN rail mounting, this product guarantees superior reliability and ease of installation, making it an ideal choice for those looking to optimise their electrical systems. Its robust build ensures compatibility with various applications, allowing for seamless integration into existing infrastructures.

Designed for quick and straightforward installation on DIN rails

Compact design ensures efficient use of space in electrical panels

Robust construction offers long term reliability in various applications

Meets stringent industry standards for safety and performance

Compatible with a wide range of configurations for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy